Glenair 667-262-C-S918-3 technical specifications.
| Type | Receptacle Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 667-262-C-S918-3 to view detailed technical specifications.
No datasheet is available for this part.