Glenair 710-100M08D technical specifications.
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 19.1 |
| Type | Metal Bulkhead Adapter |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 710-100M08D to view detailed technical specifications.
No datasheet is available for this part.