Glenair 710-444NFA10B10C10 technical specifications.
| Product Length (mm) | 68.3 |
| Type | Metal Multi-Branch Transition |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 710-444NFA10B10C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.