Glenair 710-493MA32B24C24D16 technical specifications.
| Product Length (mm) | 94.5 |
| Type | Metal Multi-Branch Transition |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 710-493MA32B24C24D16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.