Quick Jump:
Technical Specifications
Glenair 710-S017B12D technical specifications.
General
Connection Size (in)
0.37
Product Length (Metric) (mm)
21.1
Type
Bulkhead
Connection Type
Female
Material
Aluminum
Compliance
Cage Code
06324
EU RoHS
No
HTS Code
7609000000
Schedule B
7307929000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
Glenair 710-S017B12D Datasheet
Download the complete datasheet for Glenair 710-S017B12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
