Glenair 710-S017N24 technical specifications.
| Connection Size (in) | 0.75 |
| Product Length (Metric) (mm) | 21.1 |
| Type | Bulkhead |
| Connection Type | Female |
| Material | Aluminum |
| Cage Code | 06324 |
| HTS Code | 7609000000 |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 710-S017N24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.