Glenair 717-080-0512G technical specifications.
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 46 |
| Product Diameter (mm) | 46 |
| Type | Ex Barrier Gland |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 717-080-0512G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.