Glenair 717-081-0616 technical specifications.
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 53.3 |
| Product Diameter (mm) | 53.3 |
| Type | Ex Barrier Gland |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 717-081-0616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.