Glenair 770-001A104R technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 77 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 770-001A104R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.