Glenair 770-001A108 technical specifications.
| Product Length (mm) | 100.8 |
| Product Thickness (mm) | 3.3/2 |
| Type | Molded Boot |
| Style | Right Angle |
| Body Material | Elastomer |
| Color | Black |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| Cage Code | 06324 |
| EU RoHS | No |
| HTS Code | 3917290050 |
| Schedule B | 3917290050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 770-001A108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.