Glenair 770-001A203R technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 770-001A203R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.