Glenair 770-001A303W2 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 770-001A303W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.