Glenair 770-003A106W1 technical specifications.
| Body Material | ELASTOMER |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 77 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 770-003A106W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.