Glenair 780-002-04G6-01 technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 19.1 |
| Type | Protective Cover |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 780-002-04G6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.