
This 5-pin cable mount micro D-subminiature connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 5A. The connector measures 19.94mm in length, 19.3mm in depth, and 7.82mm in height.
Glenair 790-024PA-5MN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 19.94 |
| Product Depth (mm) | 19.3 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 790-024PA-5MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.