Glenair 790-024PA-5MTL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 19.3mm |
| Length | 19.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 790-024PA-5MTL to view detailed technical specifications.
No datasheet is available for this part.