Glenair 790-024PC-13ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 19.3mm |
| Length | 27.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 790-024PC-13ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.