Glenair 790-024PH-29P7MS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Length | 55.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 790-024PH-29P7MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.