Glenair 790-024PH-66MTL technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 66 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 700VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.30.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 790-024PH-66MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.