Glenair 790-024PK-35P2MS technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 35 |
| Contact Gender | FEMALE |
| Manufacturer Series | 790-024P |
| Contact Finish Termination | GOLD (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.30.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 790-024PK-35P2MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.