Glenair 790-024PK-43MS technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 43 |
| Contact Gender | FEMALE |
| Manufacturer Series | 790-024P |
| Contact Finish Termination | GOLD (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 790-024PK-43MS to view detailed technical specifications.
No datasheet is available for this part.