Glenair 790-025SD-3P3EMS technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | 790-025S |
| Contact Finish Termination | GOLD (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 790-025SD-3P3EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.