Glenair 790-026PH-36P2MP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.58mm |
| Length | 63.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 790-026PH-36P2MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.