Glenair 790-028PL-6P6MGA technical specifications.
| Terminal Pitch (mm) | 5.99 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Product Length (mm) | 69.49 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 17.27 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 23A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 790-028PL-6P6MGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.