Glenair 790-036PH-36P2MTNA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.1mm |
| Length | 63.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair 790-036PH-36P2MTNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.