Glenair 790-037SH-5P5MEPA technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 21.79 |
| Product Height (mm) | 15.75 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 23A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 790-037SH-5P5MEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.