Glenair 790-044SF-5P5MNPA technical specifications.
| Terminal Pitch (mm) | 4.45 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Product Length (mm) | 37.72 |
| Product Depth (mm) | 7.82 |
| Product Height (mm) | 16.97 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 13A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 790-044SF-5P5MNPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.