Glenair 799-016TML08M10 technical specifications.
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Series | 799-016 |
| Shell Material | Aluminium |
| Shell Size | L |
| RoHS | Compliant |
Download the complete datasheet for Glenair 799-016TML08M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.