Glenair 800-006-16M12-37PN technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 23.83mm |
| Gender | Male |
| Length | 21.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-006-16M12-37PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.