Glenair 800-006-16M7-10PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-006-16M7-10PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.