This Glenair connector features a straight body orientation and a cable mount type. It has 13 terminals and 1 port. The product measures 21.6mm in length, 18.87mm in depth, and 21.08mm in height with a diameter of 21.08mm. It is a circular type connector with a pin contact gender and 13 contacts. The termination method is crimp and it can handle a maximum current of 5A. It operates within a temperature range of -55°C to 150°C.
Glenair 800-007-16ZNU8-13PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 18.87 |
| Product Height (mm) | 21.08 |
| Product Diameter (mm) | 21.08 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-007-16ZNU8-13PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.