
The Glenair 800-008-06M8-13PY is a 13-pin cable mount circular connector with a straight body orientation. It is designed for use in applications where a high current rating is required, with a maximum rating of 5A. The connector is rated for operation over the temperature range of -55°C to 150°C. It features a crimp termination method and is suitable for use in a variety of industries.
Glenair 800-008-06M8-13PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Diameter (mm) | 17.27 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-008-06M8-13PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.