
The Glenair 800-008-06NF9-19SN is a Mighty Mouse 9mm 19-position cable mount connector with a female contact gender. It is designed to meet the Military Standard MIL-DTL-38999 and is not RoHS compliant. This connector is available in bulk packaging with one unit per package. It features a straight orientation and crimp termination, suitable for applications requiring a high-reliability connection.
Glenair 800-008-06NF9-19SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 800-008-06NF9-19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.