
This Glenair 800-008-16Z112-37PX connector features a straight body orientation and 37 terminals. It is designed for cable mount applications and has a maximum current rating of 5A. The operating temperature range is -55°C to 150°C. The connector is a circular type with a pin contact gender and is terminated via crimping.
Glenair 800-008-16Z112-37PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Diameter (mm) | 23.88 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-008-16Z112-37PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.