
This 19-contact circular connector features a female-male contact configuration and a stainless steel plating. It is designed for cable mount applications and meets the military standard MIL-DTL-38999. The connector is available in bulk packaging and is compliant with RoHS regulations.
Glenair 800-008-16Z19-19SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-008-16Z19-19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.