
This Glenair 800-008-16ZNU6-4SN is a 4-pin cable mount socket with a straight body orientation and a diameter of 14.22mm. It has a length of 21.6mm and is designed for use in temperatures ranging from -55 to 150°C. The socket features a crimp termination method and a maximum current rating of 5A.
Glenair 800-008-16ZNU6-4SN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Diameter (mm) | 14.22 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-008-16ZNU6-4SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.