
This 19-position circular connector is a cable mount type with a 9mm shell size, part of Glenair's Mighty Mouse series. It is designed for military applications and meets the MIL-DTL-38999 standard. The connector features a male gender and is crimp-terminated. It is available in bulk packaging and is compliant with RoHS regulations.
Glenair 800-009-16M9-19PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-009-16M9-19PN to view detailed technical specifications.
No datasheet is available for this part.