
Glenair 800-009-16ZB14-55SN technical specifications.
| Package/Case | 009 |
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Series | Mighty Mouse |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 800-009-16ZB14-55SN to view detailed technical specifications.
No datasheet is available for this part.
