Glenair 800-009-16ZB15-85SN technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 85 |
| Package Quantity | 1 |
| Series | Mighty Mouse |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 800-009-16ZB15-85SN to view detailed technical specifications.
No datasheet is available for this part.