
The Glenair 800-010-02C6-7SZ is a 7-contact circular connector with a flange mount design. It has a straight body orientation and a crimp termination method. The connector is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 5A.
Glenair 800-010-02C6-7SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-010-02C6-7SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.