This Glenair 7-pin connector features a straight body orientation and is designed for flange mounting. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is terminated via crimping and has a product height and depth of 14.92mm, with a product length of 19.05mm.
Glenair 800-010-02M6-7PX technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-010-02M6-7PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.