Datasheets.com
Datasheets.com
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Glenair

800-011-01C6-7SZ

Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

MountingCable Mount
Quick Jump:

Technical Specifications

Glenair 800-011-01C6-7SZ technical specifications.

General

Body Orientation
Straight
Mounting
Cable Mount
Number of Terminals
7
Number of Ports
1
Product Length (mm)
18.42
Product Depth (mm)
9.53
Product Height (mm)
10.16
Product Diameter (mm)
10.16
Type
Circular
Contact Gender
SKT
Number of Contacts
7
Termination Method
Crimp
Min Operating Temperature
-55°C
Max Operating Temperature
150°C
Gender
RCP
Max Current Rating
5A

Compliance

Cage Code
06324
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Glenair 800-011-01C6-7SZ Datasheet

Download the complete datasheet for Glenair 800-011-01C6-7SZ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.