Glenair 800-011-02M6-4PN technical specifications.
| Contact Gender | Male |
| Depth | 14.92mm |
| Gender | Female |
| Length | 18.42mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-011-02M6-4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.