
This Glenair connector features a straight body orientation and flange mount design, with four terminals and a crimp termination method. It has a maximum current rating of 5A and operates within a temperature range of -55 to 150°C. The connector is designed for use in applications requiring a circular type with a pin contact gender.
Glenair 800-011-02ZNU6-4PX technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 18.42 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-011-02ZNU6-4PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.