This Glenair connector features a straight body orientation and jam nut mounting. It has 26 terminals and 1 port. The connector measures 21.59mm in length, 23.88mm in depth, and 24.89mm in height and diameter. It is rated for a maximum current of 5A and operates within a temperature range of -55°C to 150°C.
Glenair 800-011-07NF10-26PX technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 23.88 |
| Product Height (mm) | 24.89 |
| Product Diameter (mm) | 24.89 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-011-07NF10-26PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.