Glenair 800-011-07NF5-3SN technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 800-011-07NF5-3SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.