The Glenair 800-011-07Z112-37SY is a 37-contact circular socket with a straight body orientation and a jam nut mounting style. It has a product length of 21.59mm, depth of 25.04mm, and height of 26.97mm, with a diameter of 26.97mm. The socket is designed for use with circular connectors and has a crimp termination method. It operates within a temperature range of -55°C to 150°C and has a maximum current rating of 5A.
Glenair 800-011-07Z112-37SY technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 25.04 |
| Product Height (mm) | 26.97 |
| Product Diameter (mm) | 26.97 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-011-07Z112-37SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.