This Glenair connector features a straight body orientation and jam nut mounting. It has 10 terminals and 1 port. The product dimensions are 21.59mm in length, 16.13mm in depth, and 17.02mm in height, with a diameter of 17.02mm. The connector is designed for circular connections and has a crimp termination method. It operates within a temperature range of -55°C to 150°C and has a maximum current rating of 5A.
Glenair 800-011-07Z17-10PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 16.13 |
| Product Height (mm) | 17.02 |
| Product Diameter (mm) | 17.02 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-011-07Z17-10PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.