The Glenair 800-011-07Z18-13SX is a 13-contact circular jam nut socket with a SKT gender. It has a crimp termination method and a maximum current rating of 5A. The socket operates within a temperature range of -55 to 150°C. It is designed for use in connectors and interconnects applications.
Glenair 800-011-07Z18-13SX technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 18.67 |
| Product Height (mm) | 19.69 |
| Product Diameter (mm) | 19.69 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-011-07Z18-13SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.