This Glenair 800-012-02M6-4SY is a 4-pin flange mount circular connector with a straight body orientation and SKT contact gender. It has 4 contacts and a termination method of solder. The operating temperature range is -55°C to 150°C. The connector is designed for use in high-reliability applications.
Glenair 800-012-02M6-4SY technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 29.24 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-012-02M6-4SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.